SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V16UT-E/OT

DigiKey Part Number
MCP6V16UT-E/OTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6V16UT-E/OT
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Gain Bandwidth Product
80 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
25 µV
Current - Supply
7.5µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,72913 €2.187,39 €
Manufacturers Standard Package
Unit Price without VAT:0,72913 €
Unit Price with VAT:0,86766 €