Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3)

MCP6V08T-E/MNY

DigiKey Part Number
MCP6V08T-E/MNYTR-ND - Tape & Reel (TR)
MCP6V08T-E/MNYCT-ND - Cut Tape (CT)
MCP6V08T-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6V08T-E/MNY
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP6V08T-E/MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
6 pA
Voltage - Input Offset
3 µV
Current - Supply
300µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.551
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
251,74720 €43,68 €
1001,58350 €158,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,58350 €5.225,55 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €