8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TDFN

MCP6V03T-E/MNY

DigiKey Part Number
MCP6V03T-E/MNYTR-ND - Tape & Reel (TR)
MCP6V03T-E/MNYCT-ND - Cut Tape (CT)
MCP6V03T-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6V03T-E/MNY
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8TDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP6V03T-E/MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 µV
Current - Supply
300µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.698
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
251,74120 €43,53 €
1001,57840 €157,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,57835 €5.208,55 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €