Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (4x4)

MCP6V02-E/MD

DigiKey Part Number
MCP6V02-E/MD-ND
Manufacturer
Manufacturer Product Number
MCP6V02-E/MD
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP6V02-E/MD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
300µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
22 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-VDFN Exposed Pad
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
8-DFN (4x4)
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.578
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,00000 €3,00 €
252,49880 €62,47 €
1002,26920 €226,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,57000 €