Direct

MCP6S92-E/MS | |
|---|---|
DigiKey Part Number | MCP6S92-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP6S92-E/MS |
Description | IC OPAMP PGA 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S92-E/MS Models |
Category | Applications Data Acquisition |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type Programmable Gain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6S92T-E/MS | Microchip Technology | 0 | MCP6S92T-E/MS-ND | 1,00268 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,00268 € | 401,07 € |
| Unit Price without VAT: | 1,00268 € |
|---|---|
| Unit Price with VAT: | 1,19319 € |


