
MCP6S22T-I/MS | |
|---|---|
DigiKey Part Number | MCP6S22T-I/MSTR-ND - Tape & Reel (TR) MCP6S22T-I/MSCT-ND - Cut Tape (CT) MCP6S22T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6S22T-I/MS |
Description | IC OPAMP PGA 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S22T-I/MS Models |
Category | Applications Data Acquisition |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type Variable Gain Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 25 | 1,23240 € | 30,81 € |
| 100 | 1,22230 € | 122,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10487 € | 2.762,18 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |







