

MCP6N11T-001E/MNY | |
|---|---|
DigiKey Part Number | MCP6N11T-001E/MNYTR-ND - Tape & Reel (TR) MCP6N11T-001E/MNYCT-ND - Cut Tape (CT) MCP6N11T-001E/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6N11T-001E/MNY |
Description | IC INST AMP 1 CIRCUIT 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP6N11T-001E/MNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 25 | 1,24920 € | 31,23 € |
| 100 | 1,24830 € | 124,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,12187 € | 3.702,17 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |







