

MCP6N11-005E/SN | |
|---|---|
DigiKey Part Number | MCP6N11-005E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6N11-005E/SN |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6N11-005E/SN Models |
Category | Voltage - Input Offset 850 µV |
Mfr | Current - Supply 800µA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 9V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 25 | 1,24920 € | 31,23 € |
| 100 | 1,12190 € | 112,19 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

