
MCP6G04-E/ST | |
|---|---|
DigiKey Part Number | MCP6G04-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP6G04-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Driver 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6G04-E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 25 | 0,91240 € | 22,81 € |
| 100 | 0,82620 € | 82,62 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

