
MCP6C02T-020E/CHY | |
|---|---|
DigiKey Part Number | MCP6C02T-020E/CHYTR-ND - Tape & Reel (TR) MCP6C02T-020E/CHYCT-ND - Cut Tape (CT) MCP6C02T-020E/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6C02T-020E/CHY |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6C02T-020E/CHY Models |
Category | Voltage - Input Offset 1.9 µV |
Mfr | Current - Supply 490µA |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
Gain Bandwidth Product 500 kHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 170 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 25 | 1,06600 € | 26,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96889 € | 2.906,67 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

