Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6574T-E/SL

DigiKey Part Number
150-MCP6574T-E/SLTR-ND - Tape & Reel (TR)
150-MCP6574T-E/SLCT-ND - Cut Tape (CT)
150-MCP6574T-E/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6574T-E/SL
Description
QUAD, PUSH/PULL COMPARATOR WITH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
7mV
Current - Input Bias (Max)
1pA (Typ)
Current - Output (Typ)
80mA @ 5.5V
Current - Quiescent (Max)
70µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
40ns (Typ)
Hysteresis
6mV
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
250,98960 €24,74 €
1000,90360 €90,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6000,90363 €2.349,44 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €