
MCP6564-E/ST | |
|---|---|
DigiKey Part Number | MCP6564-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP6564-E/ST |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 14-TSSOP |
EDA/CAD Models | MCP6564-E/ST Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 130µA |
Packaging Tube | CMRR, PSRR (Typ) 66dB CMRR, 70dB PSRR |
Part Status Active | Propagation Delay (Max) 80ns |
Type Standard (General Purpose) | Hysteresis 5mV |
Number of Elements 4 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ 5.5V | Supplier Device Package 14-TSSOP |
Current - Input Bias (Max) 1pA @ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 25 | 1,12240 € | 28,06 € |
| 100 | 1,01950 € | 101,95 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


