Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6561UT-E/OT

DigiKey Part Number
MCP6561UT-E/OTTR-ND - Tape & Reel (TR)
MCP6561UT-E/OTCT-ND - Cut Tape (CT)
MCP6561UT-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6561UT-E/OT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6561UT-E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
50mA
Manufacturer
Microchip Technology
Current - Quiescent (Max)
130µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR
Part Status
Active
Propagation Delay (Max)
80ns
Type
Standard (General Purpose)
Hysteresis
5mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
10mV @ 5.5V
Supplier Device Package
SOT-23-5
Current - Input Bias (Max)
1pA @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6561T-E/OTVAOMicrochip Technology2.940150-MCP6561T-E/OTVAOCT-ND0,58000 €Parametric Equivalent
In-Stock: 20.260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
250,39400 €9,85 €
1000,39320 €39,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35981 €1.079,43 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €