MCP6549T-I/SL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 301
Unit Price: 1,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.624
Unit Price: 1,93000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6549T-I/SL

DigiKey Part Number
MCP6549T-I/SL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6549T-I/SL
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6549T-I/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
8µs
Hysteresis
6.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6000,85200 €2.215,20 €
Manufacturers Standard Package
Unit Price without VAT:0,85200 €
Unit Price with VAT:1,01388 €