
MCP6549-E/ST | |
|---|---|
DigiKey Part Number | MCP6549-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP6549-E/ST |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6549-E/ST Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 1µA |
Packaging Tube | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 8µs |
Type Standard (General Purpose) | Hysteresis 6.5mV |
Number of Elements 4 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 7mV @ 5.5V | Supplier Device Package 14-TSSOP |
Current - Input Bias (Max) 1pA @ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6549T-E/ST | Microchip Technology | 8.056 | MCP6549T-E/STCT-ND | 1,11000 € | Direct |
| APX339TSG-13 | Diodes Incorporated | 2.978 | 31-APX339TSG-13CT-ND | 0,48000 € | Similar |
| TS884IPT | STMicroelectronics | 2.823 | 497-14064-1-ND | 2,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 25 | 0,92960 € | 23,24 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

