
MCP6547T-E/SNVAO | |
|---|---|
DigiKey Part Number | 150-MCP6547T-E/SNVAOTR-ND - Tape & Reel (TR) 150-MCP6547T-E/SNVAOCT-ND - Cut Tape (CT) 150-MCP6547T-E/SNVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6547T-E/SNVAO |
Description | DUAL 1.6V OPEN DRAIN COMPARATOR, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5.5V | |
Current - Input Bias (Max) | 0.005µA @ 5.5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 8µs | |
Hysteresis | 6.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 25 | 0,48200 € | 12,05 € |
| 100 | 0,43890 € | 43,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,43891 € | 1.448,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

