Direct

MCP6546T-I/MS | |
|---|---|
DigiKey Part Number | MCP6546T-I/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6546T-I/MS |
Description | IC COMPARATOR 1 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6546T-I/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Drain, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 8µs | |
Hysteresis | 6.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30982 € | 774,55 € |
| Unit Price without VAT: | 0,30982 € |
|---|---|
| Unit Price with VAT: | 0,36869 € |


