Direct
Similar

MCP6544T-I/ST | |
|---|---|
DigiKey Part Number | MCP6544T-I/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6544T-I/ST |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6544T-I/ST Models |
Category | Current - Quiescent (Max) 1µA |
Manufacturer Microchip Technology | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 8µs |
Part Status Active | Hysteresis 6.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 7mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 1pA @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6544-I/ST | Microchip Technology | 73 | MCP6544-I/ST-ND | 1,11000 € | Direct |
| APX339TSG-13 | Diodes Incorporated | 2.978 | 31-APX339TSG-13CT-ND | 0,48000 € | Similar |
| TS884IPT | STMicroelectronics | 2.823 | 497-14064-1-ND | 2,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92928 € | 2.323,20 € |
| Unit Price without VAT: | 0,92928 € |
|---|---|
| Unit Price with VAT: | 1,10584 € |




