
MCP6542-E/SN | |
|---|---|
DigiKey Part Number | MCP6542-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6542-E/SN |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6542-E/SN Models |
Category | Current - Quiescent (Max) 1µA |
Manufacturer Microchip Technology | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 8µs |
Part Status Active | Hysteresis 6.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 1pA @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9077ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9077ESA+T-ND | 2,27739 € | Similar |
| TS3022IDT | STMicroelectronics | 11.295 | 497-5770-1-ND | 1,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 25 | 0,44200 € | 11,05 € |
| 100 | 0,39950 € | 39,95 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

