Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6541UT-I/LT

DigiKey Part Number
MCP6541UT-I/LTTR-ND - Tape & Reel (TR)
MCP6541UT-I/LTCT-ND - Cut Tape (CT)
MCP6541UT-I/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6541UT-I/LT
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6541UT-I/LT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
30mA
Manufacturer
Microchip Technology
Current - Quiescent (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
8µs
Type
Standard (General Purpose)
Hysteresis
6.5mV
Number of Elements
1
Operating Temperature
-40°C ~ 85°C
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
7mV @ 5.5V
Supplier Device Package
SC-70-5
Current - Input Bias (Max)
1pA @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103.124
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
250,28280 €7,07 €
1000,27530 €27,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25701 €771,03 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €