
MCP6541T-I/OT | |
|---|---|
DigiKey Part Number | MCP6541T-I/OTTR-ND - Tape & Reel (TR) MCP6541T-I/OTCT-ND - Cut Tape (CT) MCP6541T-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6541T-I/OT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6541T-I/OT Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 8µs |
Type Standard (General Purpose) | Hysteresis 6.5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 7mV @ 5.5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 1pA @ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7235M5 | Texas Instruments | 80 | LMV7235M5CT-ND | 3,04000 € | Similar |
| LMV7235M5X | Texas Instruments | 179.352 | LMV7235M5X-ND | 1,96323 € | Similar |
| TLV3491AIDBVT | Texas Instruments | 2.440 | 296-14053-1-ND | 1,47000 € | Similar |
| TS3021AILT | STMicroelectronics | 1.671 | 497-17815-1-ND | 1,75000 € | Similar |
| TS3021ILT | STMicroelectronics | 13.973 | 497-8092-1-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 25 | 0,28040 € | 7,01 € |
| 100 | 0,27310 € | 27,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25497 € | 764,91 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |










