
MCP6541T-I/MS | |
|---|---|
DigiKey Part Number | MCP6541T-I/MSTR-ND - Tape & Reel (TR) MCP6541T-I/MSCT-ND - Cut Tape (CT) MCP6541T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6541T-I/MS |
Description | IC COMPARATOR 1 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6541T-I/MS Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Microchip Technology | Current - Quiescent (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 8µs |
Type Standard (General Purpose) | Hysteresis 6.5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 7mV @ 5.5V | Supplier Device Package 8-MSOP |
Current - Input Bias (Max) 1pA @ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 25 | 0,33800 € | 8,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30596 € | 764,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

