
MCP6141T-E/SNVAO | |
---|---|
DigiKey Part Number | 150-MCP6141T-E/SNVAOTR-ND - Tape & Reel (TR) 150-MCP6141T-E/SNVAOCT-ND - Cut Tape (CT) 150-MCP6141T-E/SNVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6141T-E/SNVAO |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.024V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 600nA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.4 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
3.300 | 0,56615 € | 1.868,30 € |
Unit Price without VAT: | 0,56615 € |
---|---|
Unit Price with VAT: | 0,67372 € |