
MCP609-I/P | |
|---|---|
DigiKey Part Number | MCP609-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP609-I/P |
Description | IC CMOS 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP609-I/P Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 18.7µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.08V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 155 kHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 25 | 1,47040 € | 36,76 € |
| 100 | 1,34280 € | 134,28 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |



