
MCP6062T-E/SN | |
|---|---|
DigiKey Part Number | 150-MCP6062T-E/SNTR-ND - Tape & Reel (TR) 150-MCP6062T-E/SNCT-ND - Cut Tape (CT) 150-MCP6062T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6062T-E/SN |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6062T-E/SN Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 60µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 27 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 730 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6062-E/SN | Microchip Technology | 1.327 | MCP6062-E/SN-ND | 1,03000 € | Direct |
| LMV358IDT | STMicroelectronics | 16.732 | 497-4945-1-ND | 0,50000 € | Similar |
| LMV358IYDT | STMicroelectronics | 3.817 | 497-10524-1-ND | 0,73000 € | Similar |
| LMV358M | Rochester Electronics, LLC | 87.257 | 2156-LMV358M-ND | 0,82242 € | Similar |
| LMV358M/NOPB | Texas Instruments | 10.376 | LMV358M/NOPB-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 25 | 0,86520 € | 21,63 € |
| 100 | 0,85200 € | 85,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,77103 € | 2.544,40 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |


