
MCP6054T-E/STVAO | |
|---|---|
DigiKey Part Number | 150-MCP6054T-E/STVAOTR-ND - Tape & Reel (TR) 150-MCP6054T-E/STVAOCT-ND - Cut Tape (CT) 150-MCP6054T-E/STVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6054T-E/STVAO |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Category | Current - Supply 30µA (x4 Channels) |
Mfr | Current - Output / Channel 26 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.15V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 385 kHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 150 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,74076 € | 4.351,90 € |
| Unit Price without VAT: | 1,74076 € |
|---|---|
| Unit Price with VAT: | 2,07150 € |

