MCP6002T-E/MCVAO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 34.577
Unit Price: 0,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.824
Unit Price: 1,42000 €
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6002T-E/MCVAO

DigiKey Part Number
150-MCP6002T-E/MCVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6002T-E/MCVAO
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
100µA (x2 Channels)
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.