MCP6002-E/MSVAO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.242
Unit Price: 1,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 23.540
Unit Price: 1,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 658
Unit Price: 1,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.319
Unit Price: 1,95000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,27103 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,36305 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,16124 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,14780 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 23.038
Unit Price: 1,15000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.972
Unit Price: 1,25000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 5.316
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.287
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,37000 €
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6002-E/MSVAO

DigiKey Part Number
150-MCP6002-E/MSVAO-ND
Manufacturer
Manufacturer Product Number
MCP6002-E/MSVAO
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
100µA (x2 Channels)
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.