



MCP4902T-E/ST | |
|---|---|
DigiKey Part Number | MCP4902T-E/STTR-ND - Tape & Reel (TR) MCP4902T-E/STCT-ND - Cut Tape (CT) MCP4902T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4902T-E/ST |
Description | IC DAC 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4902T-E/ST Models |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.2 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs (Typ) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 14-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4902-E/ST | Microchip Technology | 122 | MCP4902-E/ST-ND | 1,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 25 | 1,23240 € | 30,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10515 € | 2.762,88 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

