Direct




MCP4901T-E/SN | |
|---|---|
DigiKey Part Number | MCP4901T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4901T-E/SN |
Description | IC DAC 8BIT 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP4901T-E/SN Models |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.2 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4901-E/SN | Microchip Technology | 675 | MCP4901-E/SN-ND | 1,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,89002 € | 2.937,07 € |
| Unit Price without VAT: | 0,89002 € |
|---|---|
| Unit Price with VAT: | 1,05912 € |


