MCP4901T-E/MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,09000 €
Datasheet
8 Bit Digital to Analog Converter 1 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 8-DFN (2x3)
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP4901T-E/MC

DigiKey Part Number
MCP4901T-E/MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4901T-E/MC
Description
IC DAC 8BIT 8-DFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4901T-E/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Microchip Technology
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.25, ±0.2
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
4.5µs (Typ)
Package / Case
8-VFDFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
8-DFN (2x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP4901-E/MCMicrochip Technology0MCP4901-E/MC-ND1,09000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,89714 €2.960,56 €
Manufacturers Standard Package
Unit Price without VAT:0,89714 €
Unit Price with VAT:1,06760 €