10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48FVB22T-E/UNVAO

DigiKey Part Number
150-MCP48FVB22T-E/UNVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP48FVB22T-E/UNVAO
Description
SINGLE CHANNEL, 12-BIT, VOLATILE
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
7.8µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
1.8V ~ 5.5V, 2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V, 2.7V ~ 5.5V
INL/DNL (LSB)
±1.5, ±0.2
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.