Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP48FVB14-E/MQ | |
|---|---|
DigiKey Part Number | 150-MCP48FVB14-E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP48FVB14-E/MQ |
Description | IC DAC 10BIT 20-VQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 20-VQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.4LSB, ±0.05LSB |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Bits 10 | Package / Case 20-VQFN Exposed Pad |
Number of D/A Converters 4 | Supplier Device Package 20-VQFN (5x5) |
Settling Time 7.8µs (Typ) | Mounting Type Surface Mount |
Output Type Voltage - Unbuffered | Grade Automotive |
Differential Output No | Qualification AEC-Q100 |
Data Interface SPI | Base Product Number |
Reference Type External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP48FEB14-E/MQ | Microchip Technology | 0 | 150-MCP48FEB14-E/MQ-ND | 1,72831 € | Parametric Equivalent |
| MCP48FEB14T-E/MQ | Microchip Technology | 0 | 150-MCP48FEB14T-E/MQTR-ND | 1,72831 € | Parametric Equivalent |
| MCP48FEB18-E/MQ | Microchip Technology | 4 | 150-MCP48FEB18-E/MQ-ND | 3,08000 € | Parametric Equivalent |
| MCP48FEB18T-E/MQ | Microchip Technology | 0 | 150-MCP48FEB18T-E/MQTR-ND | 2,58586 € | Parametric Equivalent |
| MCP48FVB14T-E/MQ | Microchip Technology | 0 | 150-MCP48FVB14T-E/MQTR-ND | 1,72831 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 219 | 1,72831 € | 378,50 € |
| Unit Price without VAT: | 1,72831 € |
|---|---|
| Unit Price with VAT: | 2,05669 € |


