
MCP48FVB08T-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP48FVB08T-20E/STTR-ND - Tape & Reel (TR) 150-MCP48FVB08T-20E/STCT-ND - Cut Tape (CT) 150-MCP48FVB08T-20E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP48FVB08T-20E/ST |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.4LSB, ±0.05LSB |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Bits 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of D/A Converters 4 | Supplier Device Package 20-TSSOP |
Settling Time 7.8µs (Typ) | Mounting Type Surface Mount |
Output Type Voltage - Unbuffered | Grade Automotive |
Differential Output No | Qualification AEC-Q100 |
Data Interface SPI | Base Product Number |
Reference Type External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP48FVB04-20E/ST | Microchip Technology | 100 | 150-MCP48FVB04-20E/ST-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 25 | 1,91240 € | 47,81 € |
| 100 | 1,91150 € | 191,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,74230 € | 4.355,75 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

