Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP48FEB24-E/MQ | |
|---|---|
DigiKey Part Number | 150-MCP48FEB24-E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP48FEB24-E/MQ |
Description | IC DAC 12BIT 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-VQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.4LSB, ±0.05LSB |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Bits 12 | Package / Case 20-VQFN Exposed Pad |
Number of D/A Converters 4 | Supplier Device Package 20-VQFN (5x5) |
Settling Time 7.8µs (Typ) | Mounting Type Surface Mount |
Output Type Voltage - Unbuffered | Grade Automotive |
Differential Output No | Qualification AEC-Q100 |
Data Interface SPI | Base Product Number |
Reference Type External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP48FEB24T-E/MQ | Microchip Technology | 0 | 150-MCP48FEB24T-E/MQTR-ND | 6,93688 € | Parametric Equivalent |
| MCP48FEB28-E/MQ | Microchip Technology | 0 | 150-MCP48FEB28-E/MQ-ND | 8,67753 € | Parametric Equivalent |
| MCP48FEB28T-E/MQ | Microchip Technology | 463 | 150-MCP48FEB28T-E/MQCT-ND | 10,34000 € | Parametric Equivalent |
| MCP48FVB24-E/MQ | Microchip Technology | 0 | 150-MCP48FVB24-E/MQ-ND | 6,91068 € | Parametric Equivalent |
| MCP48FVB24T-E/MQ | Microchip Technology | 3.115 | 150-MCP48FVB24T-E/MQCT-ND | 8,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 6,93699 € | 506,40 € |
| Unit Price without VAT: | 6,93699 € |
|---|---|
| Unit Price with VAT: | 8,25502 € |


