
MCP48FEB04T-E/MQ | |
|---|---|
DigiKey Part Number | 150-MCP48FEB04T-E/MQTR-ND - Tape & Reel (TR) 150-MCP48FEB04T-E/MQCT-ND - Cut Tape (CT) 150-MCP48FEB04T-E/MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP48FEB04T-E/MQ |
Description | IC DAC 8BIT 20-VQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-VQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.1, ±0.0125LSB |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 20-VQFN Exposed Pad |
Settling Time 7.8µs (Typ) | Supplier Device Package 20-VQFN (5x5) |
Output Type Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Grade Automotive |
Data Interface SPI | Qualification AEC-Q100 |
Reference Type External, Internal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,46444 € | 4.832,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 25 | 1,45640 € | 36,41 € |
| 100 | 1,31930 € | 131,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 25 | 2,67280 € | 66,82 € |
| 100 | 2,43300 € | 243,30 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

