12 Bit Digital to Analog Converter 1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CVD21T-E/MF

DigiKey Part Number
150-MCP48CVD21T-E/MFTR-ND - Tape & Reel (TR)
150-MCP48CVD21T-E/MFCT-ND - Cut Tape (CT)
150-MCP48CVD21T-E/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP48CVD21T-E/MF
Description
IC DAC 12BIT 10-DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
251,40280 €35,07 €
1001,39570 €139,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,28230 €4.231,59 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €