Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP48CVD01-E/MF | |
|---|---|
DigiKey Part Number | 150-MCP48CVD01-E/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP48CVD01-E/MF |
Description | IC DAC 8BIT 10-DFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.1 (Max), ±0.1 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 4µs | Package / Case 10-VFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 10-DFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP48CMD01-E/MF | Microchip Technology | 0 | 150-MCP48CMD01-E/MF-ND | 0,83767 € | Parametric Equivalent |
| MCP48CMD01T-E/MF | Microchip Technology | 3.133 | 150-MCP48CMD01T-E/MFCT-ND | 0,99000 € | Parametric Equivalent |
| MCP48CVD01T-E/MF | Microchip Technology | 0 | 150-MCP48CVD01T-E/MFCT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,70677 € | 339,25 € |
| Unit Price without VAT: | 0,70677 € |
|---|---|
| Unit Price with VAT: | 0,84106 € |


