
MCP48CVB08T-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP48CVB08T-20E/STTR-ND - Tape & Reel (TR) 150-MCP48CVB08T-20E/STCT-ND - Cut Tape (CT) 150-MCP48CVB08T-20E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP48CVB08T-20E/ST |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.1, ±0.1 |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 16µs (Typ) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP48CMB08-20E/ST | Microchip Technology | 73 | 150-MCP48CMB08-20E/ST-ND | 9,14000 € | Parametric Equivalent |
| MCP48CMB08T-20E/ST | Microchip Technology | 2.500 | 150-MCP48CMB08T-20E/STCT-ND | 9,14000 € | Parametric Equivalent |
| MCP48CVB08-20E/ST | Microchip Technology | 74 | 150-MCP48CVB08-20E/ST-ND | 8,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 25 | 7,40560 € | 185,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,71657 € | 16.791,42 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

