8 Bit Digital to Analog Converter 4 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CVB04T-E/ML

DigiKey Part Number
150-MCP48CVB04T-E/MLTR-ND - Tape & Reel (TR)
150-MCP48CVB04T-E/MLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP48CVB04T-E/ML
Description
IC DAC 8BIT V-OUT 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
16µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.1, ±0.1
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.499
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,88000 €4,88 €
254,06200 €101,55 €
1003,69200 €369,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3003,69197 €12.183,50 €
Manufacturers Standard Package
Unit Price without VAT:4,88000 €
Unit Price with VAT:5,80720 €