
MCP48CVB02-E/MF | |
|---|---|
DigiKey Part Number | MCP48CVB02-E/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP48CVB02-E/MF |
Description | IC DAC 8BIT 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP48CVB02-E/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 16µs | |
Output Type | - | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.1, ±0.1 | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,05853 € | 381,07 € |
| Unit Price without VAT: | 1,05853 € |
|---|---|
| Unit Price with VAT: | 1,25965 € |

