
MCP48CVB01-E/UN | |
|---|---|
DigiKey Part Number | MCP48CVB01-E/UN-ND |
Manufacturer | |
Manufacturer Product Number | MCP48CVB01-E/UN |
Description | IC DAC 8BIT 10-MSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Microchip Technology | Reference Type External, Internal |
Packaging Tube | INL/DNL (LSB) ±0.1, ±0.1 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Bits 8 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of D/A Converters 1 | Supplier Device Package 10-MSOP |
Settling Time 16µs | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 25 | 0,69400 € | 17,35 € |
| 100 | 0,62540 € | 62,54 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

