Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP48CMD21T-E/MF | |
|---|---|
DigiKey Part Number | 150-MCP48CMD21T-E/MFTR-ND - Tape & Reel (TR) 150-MCP48CMD21T-E/MFCT-ND - Cut Tape (CT) 150-MCP48CMD21T-E/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP48CMD21T-E/MF |
Description | IC DAC 12BIT 10-DFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 4µs | Package / Case 10-VFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 10-DFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP48CMD21-E/MF | Microchip Technology | 230 | 150-MCP48CMD21-E/MF-ND | 1,84000 € | Parametric Equivalent |
| MCP48CVD21-E/MF | Microchip Technology | 0 | 150-MCP48CVD21-E/MF-ND | 1,38738 € | Parametric Equivalent |
| MCP48CVD21T-E/MF | Microchip Technology | 3.099 | 150-MCP48CVD21T-E/MFCT-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,54444 € | 5.096,65 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


