
MCP48CMB24T-E/ML | |
|---|---|
DigiKey Part Number | 150-MCP48CMB24T-E/MLTR-ND - Tape & Reel (TR) 150-MCP48CMB24T-E/MLCT-ND - Cut Tape (CT) 150-MCP48CMB24T-E/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP48CMB24T-E/ML |
Description | IC DAC 12BIT 20-QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 16µs (Typ) | Package / Case 20-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 20-QFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP48CMB24-E/ML | Microchip Technology | 111 | 150-MCP48CMB24-E/ML-ND | 6,65000 € | Parametric Equivalent |
| MCP48CVB24T-E/ML | Microchip Technology | 3.131 | 150-MCP48CVB24T-E/MLCT-ND | 6,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 25 | 5,55160 € | 138,79 € |
| 100 | 5,04600 € | 504,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 5,59391 € | 18.459,90 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |

