
MCP48CMB12-E/MG | |
|---|---|
DigiKey Part Number | MCP48CMB12-E/MG-ND |
Manufacturer | |
Manufacturer Product Number | MCP48CMB12-E/MG |
Description | IC DAC 10BIT 16-QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Data Interface I2C |
Manufacturer Microchip Technology | Reference Type External, Internal |
Packaging Tube | INL/DNL (LSB) ±0.25, ±0.25 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Bits 10 | Package / Case 16-VFQFN Exposed Pad |
Number of D/A Converters 2 | Supplier Device Package 16-QFN (3x3) |
Settling Time 16µs | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,82067 € | 436,96 € |
| Unit Price without VAT: | 1,82067 € |
|---|---|
| Unit Price with VAT: | 2,16660 € |

