MCP4811T-E/MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 14
Unit Price: 1,85000 €
Datasheet
10 Bit Digital to Analog Converter 1 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 8-DFN (2x3)
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP4811T-E/MC

DigiKey Part Number
MCP4811T-E/MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4811T-E/MC
Description
IC DAC 10BIT V-OUT 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4811T-E/MC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
4.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,39418 €4.600,79 €
Manufacturers Standard Package
Unit Price without VAT:1,39418 €
Unit Price with VAT:1,65907 €