8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC

MCP4801T-E/SN

DigiKey Part Number
150-MCP4801T-E/SNTR-ND - Tape & Reel (TR)
150-MCP4801T-E/SNCT-ND - Cut Tape (CT)
150-MCP4801T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4801T-E/SN
Description
IC DAC 8BIT V-OUT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP4801T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
4.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.25, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
251,07240 €26,81 €
1000,97790 €97,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,97789 €3.227,04 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €