8 Bit Digital to Analog Converter 1 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 8-DFN (2x3)
ADC Aspects - Episode 3 - Offset and Gain Errors
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP4801T-E/MC

DigiKey Part Number
MCP4801T-E/MCTR-ND - Tape & Reel (TR)
MCP4801T-E/MCCT-ND - Cut Tape (CT)
MCP4801T-E/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4801T-E/MC
Description
IC DAC 8BIT V-OUT 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4801T-E/MC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
4.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.25, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.962
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
251,07560 €26,89 €
1000,98110 €98,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,98108 €3.237,56 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €