Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP47FVB24-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP47FVB24-20E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP47FVB24-20E/ST |
Description | IC DAC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-TSSOP |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.1, ±0.0125 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -55°C ~ 125°C |
Settling Time 6µs | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47FEB24-20E/ST | Microchip Technology | 48 | 150-MCP47FEB24-20E/ST-ND | 8,25000 € | Parametric Equivalent |
| MCP47FEB24T-20E/ST | Microchip Technology | 2.485 | 150-MCP47FEB24T-20E/STCT-ND | 8,25000 € | Parametric Equivalent |
| MCP47FVB24T-20E/ST | Microchip Technology | 1.017 | 150-MCP47FVB24T-20E/STCT-ND | 8,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 6,91068 € | 511,39 € |
| Unit Price without VAT: | 6,91068 € |
|---|---|
| Unit Price with VAT: | 8,22371 € |


