MCP47FVB11A3-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 635
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,49736 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 550
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet
10 Bit Digital to Analog Converter 1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 8-TSSOP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP47FVB11A3-E/ST

DigiKey Part Number
MCP47FVB11A3-E/ST-ND
Manufacturer
Manufacturer Product Number
MCP47FVB11A3-E/ST
Description
IC DAC 10BIT 8-TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP47FVB11A3-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.4, ±0.05
Number of Bits
10
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
6µs (Typ)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP47FEB11A0-E/STMicrochip Technology635MCP47FEB11A0-E/ST-ND0,54000 €Parametric Equivalent
MCP47FEB11A0T-E/STMicrochip Technology0MCP47FEB11A0T-E/ST-ND0,44501 €Parametric Equivalent
MCP47FEB11A1-E/STMicrochip Technology0MCP47FEB11A1-E/ST-ND0,49736 €Parametric Equivalent
MCP47FEB11A1T-E/STMicrochip Technology0MCP47FEB11A1T-E/ST-ND0,44501 €Parametric Equivalent
MCP47FEB11A2-E/STMicrochip Technology0MCP47FEB11A2-E/ST-ND0,44501 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8000,44501 €356,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,44501 €
Unit Price with VAT:0,52956 €